Filter Your Search
1 - 2 of 2 results
|
IRS21952SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 2 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 2 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
![]() |
IRS21952SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 2 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 2 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |