Filter Your Search
1 - 2 of 2 results
|
IRS2308STRPBF
Infineon Technologies AG
|
$1.3487 | Yes | Active | 15 V | STANDARD | 600 mA | 80 ns | 220 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | CMOS | YES | 1 | TRUE | 20 V | 10 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IRS2308STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 280 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |