Filter Your Search
1 - 2 of 2 results
|
IRS2453DPBF
International Rectifier
|
$1.9300 | Yes | Yes | Transferred | 14 V | 260 mA | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.6 V | 10 V | NO | R-PDIP-T14 | Not Qualified | e3 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRS2453DPBF
Infineon Technologies AG
|
$2.7892 | Yes | Obsolete | 14 V | 260 mA | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.6 V | 10 V | NO | R-PDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon |