Filter Your Search
1 - 1 of 1 results
|
IRU1010-25CSPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 7 V | 4.75 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.007 % | 0.017 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |