Filter Your Search
1 - 3 of 3 results
|
IRU1050CPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 1 | 5.5 V | 1.25 V | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | TO-252, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
IRU1050CPTR
International Rectifier
|
Check for Price | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 1 | 5.5 V | 1.25 V | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
IRU1050CP
International Rectifier
|
Check for Price | No | Obsolete | 1.1 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 0.035 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 4.57 mm | SINGLE | 6.04 mm | 6.145 mm | 2.16 mm | INTERNATIONAL RECTIFIER CORP | MODULE | PLASTIC, ULTRA THIN PAK-2 | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |