Filter Your Search
1 - 2 of 2 results
|
IRU1050CT
International Rectifier
|
Check for Price | No | Obsolete | 1.1 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 0.035 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
IRU1050CTPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 1.3 V | 1 | 5.5 V | 1.25 V | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |