Filter Your Search
1 - 2 of 2 results
|
IRU3037ACSTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 V | 4.15 V | 500 mA | YES | PUSH-PULL | 440 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
IRU3037ACSTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 4.15 V | 500 mA | YES | PUSH-PULL | 440 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.72 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon |