Filter Your Search
1 - 2 of 2 results
|
IS32LT3124A-ZLA3-TR
Integrated Silicon Solution Inc
|
$1.1680 | Yes | Transferred | 12 V | 12 | STANDARD | PARALLEL | 1 kHz | LED DISPLAY DRIVER | NO | 1 | 12 mA | 28 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTEGRATED SILICON SOLUTION INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Integrated Silicon Solution Inc. | ||||
|
IS32LT3124A-ZLA3-TR
Lumissil Microsystems
|
Check for Price | Yes | Active | 12 V | 12 | STANDARD | PARALLEL | 1 kHz | LED DISPLAY DRIVER | NO | 1 | 12 mA | 28 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | LUMISSIL MICROSYSTEMS | TSSOP-16 | compliant | Lumissil Microsystems |