Filter Your Search
1 - 3 of 3 results
|
IS80C51UFXXX-S:R
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | |||||||||||
|
IS80C51UFXXX-S
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 128 | 8 | 16 | 20 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 32 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 | |||
|
IS80C51UFXXX-S:D
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 |