Filter Your Search
1 - 4 of 4 results
|
IS80C52UXXX-30
Matra MHS
|
Check for Price | Obsolete | 8 | 30 MHz | 8192 | 256 | 8 | 16 | 30 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 47 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
IS80C52UXXX-30:R
Matra MHS
|
Check for Price | Obsolete | 8 | 30 MHz | 8192 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 47 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 | , | |||||||||||
|
IS80C52UXXX30
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IS80C52UXXX-30:D
Matra MHS
|
Check for Price | Obsolete | 8 | 30 MHz | 8192 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 47 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 | , |