Filter Your Search
1 - 10 of 28 results
|
IS82C54-10Z
Renesas Electronics Corporation
|
$13.6708 | Yes | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
IS82C54Z
Renesas Electronics Corporation
|
$19.4239 | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QCCJ, | |||||||
|
IS82C54Z96
Renesas Electronics Corporation
|
$21.3450 | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QCCJ, | ||||||||
|
IS82C54-12
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | QCCJ, | |||||||||||||
|
IS82C54Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | 28 | compliant | EAR99 | 8542.39.00.01 | QCCJ, | ||||||||
|
IS82C54-10
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||
|
IS82C54-1096
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | LCC | 28 | unknown | EAR99 | 8542.39.00.01 | PLASTIC, MS-018AB, LCC-28 | ||||||||||||
|
IS82C54-10Z96
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QCCJ, | |||||||
|
IS82C54-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 32 kHz | 3 | 5 V | TIMER, PROGRAMMABLE | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | 3 | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | 2020-07-15 | ||||||||||||||||||||||||||||||
|
IS82C54
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | CMOS | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | QCCJ, LDCC28,.5SQ |