Filter Your Search
1 - 3 of 3 results
|
IS82C59A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||
|
IS82C59A-5
Rochester Electronics LLC
|
Check for Price | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | QFN | 28 | ||||||||||||
|
IS82C59A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | QLCC | 28 |