Filter Your Search
1 - 1 of 1 results
|
IS9-705RH/PROTO
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.5 V | 1 | YES | NO | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | S-CDFP-F8 | e3 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 100k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 6.475 mm | 6.485 mm | 2.92 mm | INTERSIL CORP | DFP | DFP, | 8 | unknown | EAR99 | 8542.39.00.01 |