Filter Your Search
1 - 2 of 2 results
|
IS9-2100ARH-8
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 1.5 A | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 20 V | 12 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
IS9-2100ARH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.5 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 20 V | 12 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | K16.A | Renesas Electronics |