Parametric results for: ISC0348D05. under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isc0348d05
Select parts from the table below to compare.
Compare
Compare
ISC0348D05
XP Power
$21.8649 Yes Yes Active 48 V 5 V 75 V 18 V 4.9 V 5.1 V 300 mA 2 YES NO 350 kHz DC-DC REGULATED POWER SUPPLY MODULE 77 % 1 % 1.2 % 1 SHORT CIRCUIT, OVER LOAD 0.03535 Vrms HYBRID 3 W R-PDMA-G7 UL, CE, UKCA 2 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 24 mm 8.75 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ISC0348D05-P
XP Power
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.9 V 5.1 V 300 mA 2 YES NO 350 kHz DC-DC REGULATED POWER SUPPLY MODULE 77 % 1 % 1.2 % 1 SHORT CIRCUIT, OVER LOAD 0.03535 Vrms HYBRID 3 W R-PDMA-G7 UL, CE, UKCA 2 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 24 mm 8.75 mm XP POWER LTD compliant EAR99