Filter Your Search
1 - 3 of 3 results
|
ISC-181268UH+-10%EUE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.6 Ω | 10 % | YES | 164 mA | 7.6 MHz | Ferrite | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
ISC-18126.8UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 750 mΩ | 10 % | YES | 306 mA | 32 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
ISC-18126.8UH10%
Vishay Dale
|
Check for Price | Active | VISHAY DALE | unknown |