Filter Your Search
1 - 4 of 4 results
|
ISD1416PIC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||
|
ISD1416PI
Nuvoton Technology Corp
|
Check for Price | No | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 16 s | 30 mA | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFORMATION STORAGE DEVICES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ISD1416PIC5006
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 16 s | 30 mA | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
ISD1416PI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | 16 s | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 28 | unknown | 8542.39.00.01 |