Filter Your Search
1 - 6 of 6 results
|
ISD2575SY
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 75 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 245 | 40 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||
|
ISD2575SY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 75 s | 30 mA | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | ||||||||||||||||
|
ISD2575SI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | PUSH BUTTON AND MESSAGE CUEING | 1 | EEPROM | 79.7 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
ISD2575S
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 75 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||
|
ISD2575S
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 77.5 s | 30 mA | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Nuvoton | ||||||||||||||
|
ISD2575SI
Nuvoton Technology Corp
|
Check for Price | No | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | PUSH BUTTON AND MESSAGE CUEING | 1 | EEPROM | 79.7 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |