Filter Your Search
1 - 6 of 6 results
|
ISD33060PI
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 64.6 s | 40 mA | 3.3 V | 2.7 V | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INFORMATION STORAGE DEVICES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ISD33060P
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 62.7 s | 40 mA | 3.3 V | 2.7 V | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INFORMATION STORAGE DEVICES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ISD33060PD
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 62.9 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | 0.600 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||
|
ISD33060PI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 64.8 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | 0.600 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||
|
ISD33060PD
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 64.6 s | 40 mA | 3.3 V | 2.7 V | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INFORMATION STORAGE DEVICES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ISD33060P
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 62.3 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | 0.600 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 |