Parametric results for: ISD33060PD under Audio Synthesizer ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isd33060pd
Select parts from the table below to compare.
Compare
Compare
ISD33060PD
Winbond Electronics Corp
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 EEPROM 62.9 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant 8542.39.00.01
ISD33060PD
Nuvoton Technology Corp
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 EEPROM 64.6 s 40 mA 3.3 V 2.7 V R-PDIP-T28 Not Qualified e0 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INFORMATION STORAGE DEVICES DIP, DIP28,.6 unknown 8542.39.00.01