Filter Your Search
1 - 2 of 2 results
|
ISD4002-120PY
Nuvoton Technology Corp
|
$6.9492 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | Nuvoton | ||||
|
ISD4002-120PY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 |