Parametric results for: ISD400210MPD under Audio Synthesizer ICs

Filter Your Search

1 - 10 of 90 results

|
-
-
Manufacturer Part Number: isd40021
Select parts from the table below to compare.
Compare
Compare
ISD4002-120PY
Winbond Electronics Corp
Check for Price Yes Transferred DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 120 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP DIP, DIP28,.6 28 unknown 8542.39.00.01
ISD4002-180EY
Nuvoton Technology Corp
Check for Price Yes Obsolete TSSOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 180 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified 3 70 °C -20 °C 260 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 550 µm DUAL NUVOTON TECHNOLOGY CORP TSSOP, TSSOP28,.53,22 compliant 8542.39.00.01
ISD4002-150SYI
Nuvoton Technology Corp
Check for Price Yes Active SOP SPEECH SYNTHESIZER CMOS PLAYBACK ONLY 1 FLASH 150 s 40 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.93 mm NUVOTON TECHNOLOGY CORP SOP, SOP28,.4 compliant 8542.39.00.01
ISD4002-150S
Nuvoton Technology Corp
Check for Price Obsolete SOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 ROM 150 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01
ISD4002-150SI
Nuvoton Technology Corp
Check for Price Obsolete SOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 ROM 150 s 40 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01
ISD4002-180E
Winbond Electronics Corp
Check for Price No Obsolete TSOP1 SPEECH SYNTHESIZER WITH RCDG CMOS 1 ROM 180 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 8 mm 11.8 mm 1.2 mm WINBOND ELECTRONICS CORP TSOP TSOP1, TSSOP28,.53,22 28 unknown 8542.39.00.01
ISD4002-180ZD
Winbond Electronics Corp
Check for Price No Transferred VFBGA SPEECH SYNTHESIZER WITH RCDG CMOS 1 180 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PBGA-B19 Not Qualified e0 70 °C -20 °C 19 PLASTIC/EPOXY BGA19,4X5,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 4.7 mm 6.1 mm 850 µm WINBOND ELECTRONICS CORP BGA VFBGA, BGA19,4X5,30 19 not_compliant 8542.39.00.01
ISD4002-180ZD
Nuvoton Technology Corp
Check for Price No No Obsolete VFBGA SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 180 s 3.3 V 2.7 V R-PBGA-B19 Not Qualified e0 19 PLASTIC/EPOXY BGA19,4X5,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 4.7 mm 6.1 mm 850 µm NUVOTON TECHNOLOGY CORP BGA VFBGA, 19 compliant 8542.39.00.01
ISD4002-120EY
Winbond Electronics Corp
Check for Price Yes Transferred TSOP1 SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 120 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 8 mm 11.8 mm 1.2 mm WINBOND ELECTRONICS CORP TSOP TSOP1, TSSOP28,.53,22 28 unknown 8542.39.00.01
ISD4002-150Z
Nuvoton Technology Corp
Check for Price No No Obsolete VFBGA SPEECH SYNTHESIZER WITH RCDG CMOS 1 ROM 150 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PBGA-B19 Not Qualified e0 70 °C 19 PLASTIC/EPOXY BGA19,4X5,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 4.7 mm 6.1 mm 850 µm NUVOTON TECHNOLOGY CORP BGA VFBGA, BGA19,4X5,30 19 compliant 8542.39.00.01