Filter Your Search
1 - 4 of 4 results
|
ISD4004-12MPY
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD4004-12MP
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | ROM | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||
|
ISD4004-12MP
Nuvoton Technology Corp
|
Check for Price | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | ||||||||||||
|
ISD4004-12MPY
Nuvoton Technology Corp
|
Check for Price | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | Nuvoton |