Filter Your Search
1 - 8 of 8 results
|
ISD4004-12MS
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | ROM | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||
|
ISD4004-12MSI
Nuvoton Technology Corp
|
Check for Price | No | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||||||||
|
ISD4004-12MSY
Nuvoton Technology Corp
|
Check for Price | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Nuvoton | |||||||
|
ISD4004-12MSI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | ROM | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
ISD4004-12MS
Nuvoton Technology Corp
|
Check for Price | No | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
ISD4004-12MSYI
Winbond Electronics Corp
|
Check for Price | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD4004-12MSY
Winbond Electronics Corp
|
Check for Price | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||||
|
ISD4004-12MSYI
Nuvoton Technology Corp
|
Check for Price | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Nuvoton |