Filter Your Search
1 - 1 of 1 results
![]() |
ISE0505A-TR
XP Power
|
$3.5732 | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.125 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | SMD-8/5 | compliant | EAR99 | XP POWER |