Filter Your Search
1 - 2 of 2 results
|
ISK1212A
XP Power
|
$6.2658 | Yes | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 3.3 V | 12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | 100 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | ||
|
ISK1212A-TR
XP Power
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 3.3 V | 12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | 100 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 |