Filter Your Search
1 - 2 of 2 results
|
ISL12022MIBZ-TR5421
Intersil Corporation
|
Check for Price | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL12022MIBZ-TR5421
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 2.7 V | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICW | 20 | compliant | EAR99 | 8542.39.00.01 | M20.3 | Renesas Electronics |