Filter Your Search
1 - 2 of 2 results
|
ISL12028IB30AZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14, 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL12028IB30AZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14, 14 | compliant | EAR99 | 8542.39.00.01 |