Filter Your Search
1 - 6 of 6 results
|
ISL12058IBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3.6 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | DFN, MSOP, SOIC | SOIC-8 | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL12058IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 3.6 V | 1.8 V | e3 | 260 | 30 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
ISL12058IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | TIMER, REAL TIME CLOCK | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL12058IBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 3.6 V | 1.8 V | e3 | 260 | 30 | Matte Tin (Sn) | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
ISL12058IBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 3.6 V | 1.8 V | e3 | 260 | 30 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
ISL12058IBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 3.6 V | 1.8 V | e3 | 260 | 30 | Matte Tin (Sn) | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |