Filter Your Search
1 - 4 of 4 results
|
ISL1571IRZ
Renesas Electronics Corporation
|
$3.3985 | Yes | Active | 7.5 mV | 200 MHz | 1200 V/us | 21.5 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | NO | NO | NO | NO | 750 V/us | 13.2 V | INDUSTRIAL | NO | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | L16.4X4H | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||
|
ISL1571IRZ-T7
Renesas Electronics Corporation
|
$3.4770 | Yes | Active | 7.5 mV | 200 MHz | 1200 V/us | 21.5 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | NO | NO | NO | NO | 750 V/us | 13.2 V | INDUSTRIAL | NO | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | L16.4X4H | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
|
ISL1571IRZ-T7
Intersil Corporation
|
Check for Price | Transferred | 40 mV | 43 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 7 µA | YES | NO | NO | NO | YES | NO | 6 V | INDUSTRIAL | YES | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | MSOP, QFN | QCCN, LCC16,.16SQ,25 | 10, 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
ISL1571IRZ
Intersil Corporation
|
Check for Price | Transferred | 40 mV | 43 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | CURRENT-FEEDBACK | 7 µA | YES | NO | NO | NO | YES | NO | 6 V | INDUSTRIAL | YES | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | MSOP, QFN | QCCN, LCC16,.16SQ,25 | 10, 16 | compliant | EAR99 | 8542.33.00.01 |