Filter Your Search
1 - 2 of 2 results
|
ISL28158FHZ-T7A
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 750 µV | 420 kHz | 0.1 V/us | 80 pA | 55 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | YES | YES | YES | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 100000 | NO | R-PDSO-G6 | e3 | 98 dB | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | 6 | P6.064A | compliant | EAR99 | 8542.33.00.01 | 2017-11-07 | Renesas Electronics | |||||
|
ISL28158FHZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 750 µV | 0.1 V/us | 80 pA | 55 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | YES | YES | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 75000 | NO | R-PDSO-G6 | Not Qualified | e3 | 98 dB | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC, SOT | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ROHS COMPLIANT, SOT-23, 6 PIN |