Filter Your Search
1 - 3 of 3 results
![]() |
ISL28166FHZ-T7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 µV | 0.05 V/us | 5 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | 5.5 V | AUTOMOTIVE | 250 | R-PDSO-G6 | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown | ||||||||||||||||||||||
![]() |
ISL28166FHZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 600 µV | 0.05 V/us | 5 nA | 56 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | YES | NO | 5.5 V | AUTOMOTIVE | 250 | 30000 | NO | R-PDSO-G6 | Not Qualified | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOT | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ISL28166FHZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 µV | 0.05 V/us | 5.5 nA | 56 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | BIMOS | VOLTAGE-FEEDBACK | 5 nA | NO | 1.2 nA | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 250 | 35000 | NO | R-PDSO-G6 | e3 | 110 dB | 3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.33.00.01 | P6.064A | Renesas Electronics |