Filter Your Search
1 - 2 of 2 results
|
ISL28194FRUZ-T7
Intersil Corporation
|
Check for Price | Transferred | 2.5 mV | 1200 V/us | 150 pA | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 80 pA | YES | YES | NO | YES | NO | NO | 5.75 V | AUTOMOTIVE | 3.5 | 5600 | NO | S-PDSO-N6 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | INTERSIL CORP | SOT, uTDFN | HVSON, SOLCC6,.06,20 | 6, 6 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
ISL28194FRUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.5 mV | 0.0012 V/us | 150 pA | 500 nA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 80 pA | NO | 60 pA | YES | NO | YES | NO | 5.75 V | AUTOMOTIVE | 3.5 | 5623.413252 | NO | S-PDSO-N6 | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | RENESAS ELECTRONICS CORP | uTDFN | HVSON, SOLCC6,.06,20 | 6 | compliant | EAR99 | 8542.33.00.01 | L6.1.6X1.6A | Renesas Electronics |