Filter Your Search
1 - 2 of 2 results
|
ISL28208FRTZ-T7A
Renesas Electronics Corporation
|
$3.8435 | Yes | Obsolete | 330 µV | 0.4 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1200 | S-PDSO-N8 | e3 | 112 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | VSON, | 8 | L8.3X3K | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||
|
ISL28208FRTZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 330 µV | 0.4 V/us | 700 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -21 V | NO | NO | 21 V | AUTOMOTIVE | 1200 | 89000 | NO | S-PDSO-N8 | Not Qualified | e3 | 112 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | INTERSIL CORP | DFN, MSOP, SOIC | VSON, SOLCC8,.12,25 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 |