Filter Your Search
1 - 4 of 4 results
|
ISL28258FBZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 650 µV | 0.1 V/us | 80 pA | 110 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | YES | YES | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 75000 | NO | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28258FBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 650 µV | 420 kHz | 0.1 V/us | 80 pA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | NO | YES | NO | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 0.075 | NO | R-PDSO-G8 | 98 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUT LINE | TR, 7 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.23 | unknown | EAR99 | 8542.33.00.01 | 2017-11-07 | ||||||||||||
|
ISL28258FBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 650 µV | 0.1 V/us | 80 pA | 110 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | YES | YES | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 75000 | NO | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
ISL28258FBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 650 µV | 420 kHz | 0.1 V/us | 80 pA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | NO | YES | NO | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 0.075 | NO | R-PDSO-G8 | 98 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUT LINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.23 | unknown | EAR99 | 8542.33.00.01 | 2017-11-07 |