Filter Your Search
1 - 2 of 2 results
|
ISL28268FUZ-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2.6 mV | 420 MHz | 0.1 V/us | 80 pA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 30 pA | NO | 80 pA | NO | NO | NO | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 3162 | NO | S-PDSO-G8 | 98 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | MSOP-8 | 8 | M8.118A | compliant | EAR99 | 8542.33.00.01 | 2017-11-08 | Renesas Electronics | |||||||||
|
ISL28268FUZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.6 mV | 0.1 V/us | 80 pA | 110 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | YES | NO | NO | 5.75 V | AUTOMOTIVE | 200 | 75000 | NO | S-PDSO-G8 | Not Qualified | e3 | 98 dB | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP | ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |