Filter Your Search
1 - 4 of 4 results
|
ISL28270IAZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 225 µV | 240 kHz | 0.5 V/us | 2.5 nA | 200 | 90 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | 1000 | 100 | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
ISL28270IAZ-T13
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 225 µV | 240 kHz | 0.5 V/us | 2.5 nA | 200 | 90 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | 1000 | 100 | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
ISL28270IAZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 225 µV | 240 kHz | 0.5 V/us | 2.5 nA | 335 µA | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.72 mm | 3.91 mm | 4.9 mm | RENESAS ELECTRONICS CORP | QSOP | LSSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | MDP0040 | 2017-11-09 | Renesas Electronics | ||||||||
|
ISL28270IAZ-T13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 225 µV | 240 kHz | 0.5 V/us | 2.5 nA | 335 µA | 85 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | 1.5 nA | 5.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.72 mm | 3.91 mm | 4.9 mm | RENESAS ELECTRONICS CORP | QSOP | LSSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | MDP0040 | 2017-11-09 | Renesas Electronics |