Filter Your Search
1 - 2 of 2 results
|
ISL28290FUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 900 µV | 50 V/us | 18 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 103 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | M10.118A | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||
|
ISL28290FUZ-T7
Intersil Corporation
|
Check for Price | Transferred | 900 µV | 50 V/us | 18 µA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 16 µA | YES | NO | YES | NO | NO | NO | 25 V/us | 5.5 V | AUTOMOTIVE | 31620 | YES | S-PDSO-G10 | Not Qualified | e3 | 103 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP, SOIC, uTQFN | TSSOP, TSSOP10,.19,20 | 10, 8, 10 | compliant | EAR99 | 8542.33.00.01 |