Filter Your Search
1 - 4 of 4 results
|
ISL28291FBZ-T7
Renesas Electronics Corporation
|
$1.6632 | Yes | Active | 840 µV | 61 MHz | 17 V/us | 7 µA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 6 µA | NO | 900 nA | NO | YES | NO | YES | NO | 12 V/us | 5.5 V | AUTOMOTIVE | 79432.82 | YES | R-PDSO-G8 | e3 | 65 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
|
ISL28291FBZ
Renesas Electronics Corporation
|
$1.8517 | Yes | Active | 840 µV | 61 MHz | 17 V/us | 7 µA | 7 mA | 78 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 6 µA | NO | 900 nA | NO | YES | NO | YES | NO | 12 V/us | 5.5 V | AUTOMOTIVE | 79432.82 | YES | R-PDSO-G8 | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
|
ISL28291FBZ
Intersil Corporation
|
Check for Price | Transferred | 840 µV | 17 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | MSOP, SOIC, uTQFN | SOP, | 10, 8, 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
ISL28291FBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 840 µV | 17 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | MSOP, SOIC, uTQFN | SOP, | 10, 8, 10 | compliant | EAR99 | 8542.33.00.01 |