Filter Your Search
1 - 10 of 18 results
|
ISL28407FVZ
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | Not Qualified | e3 | 145 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28407FRZ
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1000 | S-PQCC-N16 | Not Qualified | e3 | 145 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28407FBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 160 µV | 0.32 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | MDP0027 | Renesas Electronics | ||||||||||
|
ISL28407FRZ-T7A
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -42 V | 42 V | AUTOMOTIVE | 1000 | S-PQCC-N16 | Not Qualified | e3 | 145 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28407FVZ-T
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | 145 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
ISL28407FBZ-T13
Intersil Corporation
|
Check for Price | Transferred | 160 µV | 0.32 V/us | 700 pA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -21 V | 21 V | AUTOMOTIVE | 1000 | 3162000 | R-PDSO-G14 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28407FRZ-T13
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -42 V | 42 V | AUTOMOTIVE | 1000 | S-PQCC-N16 | Not Qualified | e3 | 145 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28407FBZ
Intersil Corporation
|
Check for Price | Transferred | 160 µV | 0.32 V/us | 700 pA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -21 V | 21 V | AUTOMOTIVE | 1000 | 3162000 | R-PDSO-G14 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
ISL28407FVZ-T13
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -42 V | 42 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | Not Qualified | e3 | 145 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28407FRZ-T
Intersil Corporation
|
Check for Price | Obsolete | 0.32 V/us | 700 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 1000 | S-PQCC-N16 | 145 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.33.00.01 |