Filter Your Search
1 - 2 of 2 results
|
ISL28414FBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 mV | 2.5 V/us | 50 pA | 1.9 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | NO | NO | 6.5 V | 5000 | NO | R-PDSO-G14 | e3 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOICN | , | 14 | MDP0027 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
![]() |
ISL28414FBZ-T13
Intersil Corporation
|
Check for Price | Transferred | 6 mV | 2.5 V/us | 50 pA | 1.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | 6.5 V | AUTOMOTIVE | 5000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 8.66 mm | INTERSIL CORP | SOIC, TSSOP | SOP, SOP14,.25 | 14, 14 | compliant | EAR99 | 8542.33.00.01 |