Parametric results for: ISL28417FBBZ-T13 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl28417fbbzt13
Select parts from the table below to compare.
Compare
Compare
ISL28417FBBZ-T13
Integrated Device Technology Inc
Check for Price Transferred OPERATIONAL AMPLIFIER INTEGRATED DEVICE TECHNOLOGY INC , unknown EAR99 8542.33.00.01 2020-10-29
ISL28417FBBZ-T13
Intersil Corporation
Check for Price Transferred 120 µV 0.5 V/us 1.5 nA 2.72 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -21 V NO NO 21 V AUTOMOTIVE 1500 3162000 NO R-PDSO-G14 Not Qualified e3 145 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOP, SOP14,.25 compliant EAR99 8542.33.00.01 SOIC, TSSOP 14, 14
ISL28417FBBZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete OPERATIONAL AMPLIFIER e3 2 260 30 MATTE TIN RENESAS ELECTRONICS CORP , compliant EAR99 8542.33.00.01 SOICN 14 MDP0027 Renesas Electronics