Filter Your Search
1 - 2 of 2 results
|
ISL28430CVZ-T13
Intersil Corporation
|
Check for Price | Transferred | 46.8 µV | 0.2 V/us | 700 pA | 140 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | COMMERCIAL | 400 | NO | R-PDSO-G14 | Not Qualified | e3 | 125 dB | 2 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | SOIC, TSSOP | TSSOP, TSSOP14,.25 | 14, 14 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
ISL28430CVZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 46.8 µV | 0.2 V/us | 250 pA | 140 µA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | 6.5 V | 400 | NO | R-PDSO-G14 | e3 | 125 dB | 2 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 14 | compliant | EAR99 | 8542.33.00.01 | MDP0044 | 2017-11-07 | Renesas Electronics |