Filter Your Search
1 - 2 of 2 results
|
ISL28433FRTZ-T13
Intersil Corporation
|
Check for Price | Transferred | 11 µV | 0.2 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6.5 V | AUTOMOTIVE | 400 | R-PDSO-N14 | Not Qualified | e3 | 125 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 4 mm | INTERSIL CORP | DFN | SON, | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
ISL28433FRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Active | 11 µV | 0.2 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6.5 V | AUTOMOTIVE | 400 | R-PDSO-N14 | Not Qualified | e3 | 125 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 4 mm | RENESAS ELECTRONICS CORP | SON, | compliant | EAR99 | 8542.33.00.01 |