Parametric results for: ISL29000 under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl29000
Select parts from the table below to compare.
Compare
Compare
ISL29000IROZ
Intersil Corporation
Check for Price Yes Obsolete 3 V YES ANALOG CIRCUIT 1 5.5 V 2.5 V INDUSTRIAL R-XDSO-N5 Not Qualified e3 4 85 °C -40 °C 5 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm INTERSIL CORP DFN 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-5 5 compliant 8542.39.00.01
ISL29000IROZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V YES ANALOG CIRCUIT 1 5.5 V 2.5 V INDUSTRIAL R-PDSO-N5 e3 85 °C -40 °C 5 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm RENESAS ELECTRONICS CORP ODFN-5 compliant 8542.39.00.01 2017-11-09 Renesas Electronics
ISL29000IROZ-T7
Intersil Corporation
Check for Price Yes Yes Obsolete 3 V YES ANALOG CIRCUIT 1 5.5 V 2.5 V INDUSTRIAL R-XDSO-N5 Not Qualified e3 4 85 °C -40 °C 5 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm INTERSIL CORP DFN 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-5 5 compliant 8542.39.00.01