Filter Your Search
1 - 4 of 4 results
|
ISL29002CROZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | S-PDSO-N8 | Not Qualified | e3 | 4 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 750 µm | 3 mm | INTERSIL CORP | DFN | HVSON, | 8 | unknown | 8542.39.00.01 | ||||||
|
ISL29002CROZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | S-PDSO-N8 | Not Qualified | e3 | 4 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 750 µm | 3 mm | INTERSIL CORP | DFN | HVSON, | 8 | unknown | 8542.39.00.01 | ||||||
|
ISL29002IROZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 750 µm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-8 | 8 | compliant | 8542.39.00.01 | ||
|
ISL29002IROZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 750 µm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-8 | 8 | compliant | 8542.39.00.01 |