Filter Your Search
1 - 3 of 3 results
|
ISL29003IROZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | DFN | 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-6 | 6 | compliant | 8542.39.00.01 | ||||
|
ISL29003IROZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | ROCHESTER ELECTRONICS INC | DFN | VSON, | 6 | unknown | ||||
|
ISL29003IROZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | ODFN | 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-6 | 6 | not_compliant | 8542.39.00.01 |