Filter Your Search
1 - 2 of 2 results
|
ISL29009IROZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | RENESAS ELECTRONICS CORP | HODFN | HVSON, | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | 2017-11-09 | Renesas Electronics | |||
|
ISL29009IROZ-T7
Intersil Corporation
|
Check for Price | Unknown | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | Calc Temperature Range::Ind | HVSON, | :: | compliant | 8542.39.00.01 |