Filter Your Search
1 - 4 of 4 results
|
ISL29125IROZ-T7
Intersil Corporation
|
Check for Price | Unknown | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N6 | e4 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.65 mm | 750 µm | 1.65 mm | INTERSIL CORP | ODFN | VSON, | 6 | compliant | 8542.39.00.01 | |||||||
|
ISL29125IROZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.65 mm | 750 µm | 1.65 mm | RENESAS ELECTRONICS CORP | HODFN | ODFN-6 | 6 | compliant | 8542.39.00.01 | L6.1.65X1.65 | Renesas Electronics | |||
|
ISL29125IROZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.65 mm | 750 µm | 1.65 mm | INTERSIL CORP | ODFN | VSON, | 6 | compliant | |||||||||
|
ISL29125IROZ-T7A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.65 mm | 750 µm | 1.65 mm | RENESAS ELECTRONICS CORP | HODFN | ODFN-6 | 6 | compliant | 8542.39.00.01 | L6.1.65X1.65 | Renesas Electronics |