Filter Your Search
1 - 10 of 10 results
|
ISL3158AEMBZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | LINE TRANSCEIVER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SOICN | , | 8 | M8.15 | unknown | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2.4 V | 8 mA | 50 ns | 800 µA | 5.5 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL3158AEMBZ-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 50 ns | 5.5 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL3158AEMBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2.4 V | 8 mA | 50 ns | 800 µA | 5.5 V | 4.5 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL3158AEMBZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | LINE TRANSCEIVER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SOICN | , | 8 | M8.15 | unknown | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ-T7
Intersil Corporation
|
Check for Price | Transferred | LINE TRANSCEIVER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | e3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ-7
Intersil Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISL3158AEMBZ-T13
Intersil Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 |